Maxim MAX31850NATB+T technical specifications.
| Interface | 1-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.333W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MAX31850 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31850NATB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
