Maxim MAX31855EASA+ technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855EASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
