
Digital relative humidity and temperature sensor with SPI interface. Features 14-bit resolution for accurate measurements across a -40°C to 125°C operating temperature range. Housed in an 8-pin SOIC package, this component operates at a 3.6V supply voltage with a typical current draw of 900µA. Delivered in tape and reel packaging, containing 2500 units, and is RoHS compliant.
Maxim MAX31855JASA+T technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855JASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
