
Digital thermocouple converter IC with 14-bit resolution, featuring an SPI interface for digital output. Operates within a supply voltage range of 3V to 3.6V, consuming 900uA at 3.3V. Encased in an SOIC package, this component is RoHS compliant and suitable for operation between -40°C and 125°C. Supplied in tape and reel packaging.
Maxim MAX31855KASA+T technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855KASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
