Maxim MAX3190EEUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 460Kbps |
| Dual Supply Voltage | 10V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3190EEUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.