The MAX319CSA-T is an 8-channel multiplexer with a commercial temperature grade and a nominal supply voltage of 15V. It has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device operates within a temperature range of 0 to 70 degrees Celsius. It is a single-function device with 8 terminals and a pin count of 8.
Maxim MAX319CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX319CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.