Maxim MAX3202EEBS-T technical specifications.
| Capacitance | 7pF |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3202EEBS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.