Maxim MAX3204EEBT+T technical specifications.
| Capacitance | 7pF |
| Clamping Voltage | 105.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3204E |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3204EEBT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.