Maxim MAX3205EETE+ technical specifications.
| Capacitance | 2.7pF |
| Package/Case | QFN |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 1.667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3205E |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3205EETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.