Maxim MAX3208EAUB+ technical specifications.
| Package/Case | UMAX |
| Clamping Voltage | 100V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Rail/Tube |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3208EAUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
