Maxim MAX3209EEUU technical specifications.
| Package/Case | TFSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3209EEUU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.