Maxim MAX3222EUP/V+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 235Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| RoHS Compliant | Yes |
| Series | MAX3222 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3222EUP/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
