Maxim MAX3224ECAP technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Slew Rate | 30V/µs |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3224ECAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.