
Surface mountable transceiver IC featuring 2 drivers and 2 receivers, operating at a 250Kbps data rate. This logic IC supports RS-232 communication with a maximum operating supply voltage of 5.5V and a low supply current of 1mA. Packaged in a 20-pin SSOP, it offers 8 I/Os and a propagation delay of 0.15µs. RoHS compliant and lead-free, this component is supplied on tape and reel.
Maxim MAX3224ECAP+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3224ECAP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.