
The MAX3225EEPP+ is a dual RS-232 transceiver with a data rate of 1Mbps and an operating supply voltage of 5.5V. It is packaged in a PDIP package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The MAX3225EEPP+ features two transmitters and two receivers, with a propagation delay of 0.15us. It is suitable for use in a variety of applications requiring high-speed serial communication.
Maxim MAX3225EEPP+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3225EEPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.