RS-232 transceiver IC for surface mount applications, featuring 1Mbps data rate and 8 I/Os. This logic IC includes 2 drivers, 2 receivers, and 1 transceiver, operating from a 2.5V to 5.5V supply voltage with a typical supply current of 1mA. Designed for a wide temperature range of -40°C to 85°C, it offers a propagation delay of 0.15µs. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Maxim MAX3225EETP+T technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3225E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3225EETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.