
Surface mountable transceiver IC with one driver and one receiver, supporting RS-232 communication at up to 250Kbps. Features a 5.5V operating supply voltage and a low 1mA supply current. This logic IC is housed in a 16-SSOP package and operates within a temperature range of 0°C to 70°C, with a propagation delay of 0.15µs. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Maxim MAX3226ECAE+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3226ECAE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.