
Full-duplex RS-232 transceiver IC, featuring 2 drivers and 2 receivers, operating at a data rate of 250Kbps. This surface-mount component supports a supply voltage range of 3V to 5.5V and is housed in a 16-pin SOIC package with dimensions of 10.5mm (L) x 7.6mm (W) x 2.35mm (H). It offers a 1mA supply current and a propagation delay of 0.15µs, with receiver hysteresis of 500mV. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Maxim MAX3232ECWE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232ECWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
