Maxim MAX3232EEUP+TG071 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Series | MAX3232E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232EEUP+TG071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
