
The MAX3232EWET is a dual UART transceiver with eight channels, operating at a data rate of 235Kbps. It is packaged in a surface-mount SOIC package and is lead-free. The device operates over a temperature range of -40°C to 85°C and has a supply current of 1mA. It is suitable for use in a variety of applications, including bus transceivers.
Maxim MAX3232EWET technical specifications.
| Package/Case | SOIC |
| Data Rate | 235Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Series | MAX3232 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232EWET to view detailed technical specifications.
No datasheet is available for this part.
