Maxim MAX3233ECPP technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3233ECPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
