
Dual RS-232 transceiver IC, featuring a 250Kbps data rate and 2 drivers/2 receivers. This surface mount component operates from a 3V to 3.6V supply voltage with a typical 1mA current draw. Packaged in a 20-pin SOIC, it offers a propagation delay of 0.25µs and operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Maxim MAX3233ECWP+G36 technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3233ECWP+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
