
Dual RS-232 transceiver IC, surface mountable in a 20-pin SOIC package. Features a 250Kbps data rate and operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Includes two drivers and two receivers, with a propagation delay of 0.25µs. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX3233EEWP+G36 technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3233EEWP+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
