
Full duplex transceiver IC, featuring 5 drivers and 3 receivers, designed for RS-232 interface applications. Operates with supply voltages from 3V to 5.5V, supporting a data rate of 250Kbps. This surface mount component, housed in a 28-pin SSOP package, offers a propagation delay of 0.15us and a receiver hysteresis of 500mV. RoHS compliant with a maximum operating temperature of 70°C.
Maxim MAX3237ECAI+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transmitters | 5 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.080001oz |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3237ECAI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
