
CMOS line transceiver supporting RS-232 interface, featuring 5 drivers and 3 receivers for full-duplex communication. Operates with supply voltages from 3V to 5.5V, offering a data rate of 250Kbps and a propagation delay of 0.15µs. This surface-mount SSOP package component boasts a 30V/µs slew rate and 300mV receiver hysteresis. With 16 I/Os and a power dissipation of 762mW, it functions across an operating temperature range of -40°C to 85°C.
Maxim MAX3238EAI technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Output Voltage | 400mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 762mW |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Slew Rate | 30V/µs |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 5.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3238EAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
