
Precision single-supply SPST analog switch IC, featuring a low drain-to-source resistance of 33mR. This surface mount component operates within a 2.7V to 16V supply voltage range and boasts a minimal supply current of 100pA. Designed with two circuits and one switch per circuit, it offers 1 channel and 2 bits. The SOIC package measures 5mm in length, 4mm in width, and 1.5mm in height, with a maximum power dissipation of 471mW and an operating temperature range of 0°C to 70°C. This RoHS compliant, lead-free component is supplied in a rail/tube package.
Maxim MAX323CSA+ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 33mR |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX323CSA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
