The MAX3243CUI-T is a 28-pin dual-line transceiver from Maxim, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 3.3V, with a maximum supply current of 1uA. The device is available in a TSSOP28 package, measuring 4.4mm in width and 9.7mm in length. It supports Schmitt trigger input characteristics and is suitable for use in a variety of applications.
Maxim MAX3243CUI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3243CUI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.