
Full-duplex RS-232 transceiver IC, featuring 3 transmitters and 5 receivers, operates with a 3V to 5.5V supply voltage. This surface mount component offers a 120Kbps data rate and a 0.3µs propagation delay. Designed for 28-pin SSOP packaging, it supports full-duplex communication and is RoHS compliant.
Maxim MAX3243EAI+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3243EAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
