The MAX3243ECUI is a commercial-grade, 28-pin dual-line transceiver from Maxim. It operates within a temperature range of 0°C to 70°C and features a Schmitt trigger input characteristic. The device is available in a TSSOP28 package with a width of 4.4mm and a length of 9.7mm. It can supply a maximum current of 1uA and operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 3.3V.
Maxim MAX3243ECUI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3243ECUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.