The MAX3244EEAI-T is a dual-line transceiver from Maxim, operating within a temperature range of -40°C to 85°C. It features a Schmitt trigger input characteristic and is available in a 5.30 mm, MO-150, SSOP-28 package. This industrial-grade device is designed to work with a supply voltage of 3.3V, with a maximum supply current of 1uA and a nominal supply voltage of 3V to 5.5V.
Maxim MAX3244EEAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3244EEAI-T to view detailed technical specifications.
No datasheet is available for this part.