The MAX3265CUB IC features a commercial temperature grade and a supply voltage of 3.3V. It has a maximum supply current of 76uA and is available in a 10-pin package. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in specialized telecom applications.
Maxim MAX3265CUB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.076 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3265CUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.