The MAX3268CUB-T is a commercial-temperature specialized telecom IC with a maximum operating temperature of 70 degrees Celsius. It features 10 terminals and a dual terminal position. The device has a nominal supply voltage of 3.3 volts and a maximum supply current of 62 milliamperes. It is packaged in a 10-pin exposed pad, MO-187C-BA, micro MAX package.
Maxim MAX3268CUB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.062 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3268CUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.