Quad SPST analog switch IC featuring four independent SPST switches. Operates with single or dual supplies, from 4.5V to 18V (dual) or 10V to 30V (single). Offers 3.5kΩ on-state resistance and 90µA typical supply current. Packaged in a 16-pin PDIP for through-hole mounting.
Maxim MAX326CPE+ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 3.5kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 3.5kR |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX326CPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.