The MAX3271E/W is an industrial temperature specialized IC with a 9-pin package and a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.035mA. The IC is designed for use in telecom applications and is available in a DIE, DIE OR CHIP package type.
Maxim MAX3271E/W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.035 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3271E/W to view detailed technical specifications.
No datasheet is available for this part.