
The MAX3273ETG+ is a single-channel IC with a maximum operating temperature range of -40°C to 85°C. It is packaged in a QFN package with a height of 0.89mm and a length and width of 4mm. The IC operates at a maximum power dissipation of 1.781W and has an operating supply voltage of 3.6V and a supply current of 30mA. The MAX3273ETG+ is lead-free and RoHS compliant, and is available in a rail/Tube packaging with 75 units per package.
Maxim MAX3273ETG+ technical specifications.
| Package/Case | QFN |
| Data Rate | 2.7Gbps |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.781W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3273ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.