Maxim MAX3277U/D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.041 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3277U/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.