
Automotive single receiver bus transceiver supporting RS-422 and RS-485 interface standards. Features a 5-pin SOT-23 package with gull-wing leads for surface mounting. Operates with dual supply voltages from 3V to 5.5V, typically 3.3V or 5V, and offers a minimum data rate of 52Mbps. Designed for multidrop and multipoint data transmission topologies with a maximum supply current of 15mA. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Maxim MAX3280EAUK/V+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Data Rate | 52Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop|Multipoint |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Interface Standards | RS-422|RS-485 |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 3V |
| Maximum Dual Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 15mA |
| Number of Receiver Enables | 0 |
| Number of Receivers per Line | 10@RS-422|128@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3280EAUK/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.