True fail-safe RS-485/RS-422 receiver with a 52Mbps data rate, operating from 3V to 5.5V. Features ±15kV ESD protection and a 25mV receiver hysteresis. This surface mount component is housed in a compact SOT-23-6 package, measuring 3mm x 1.75mm x 1.3mm. It offers a 7ns propagation delay and a maximum power dissipation of 696mW, with an operating temperature range of -40°C to 125°C.
Maxim MAX3281EAUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 52Mbps |
| Height | 1.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3281EAUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.