Maxim MAX3283EAUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Interface IC Type | LINE RECEIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3283EAUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.