
The MAX328CWE-T is a single-pole double-throw switch with a maximum supply voltage of 30V and a minimum supply voltage of 10V. It operates over a temperature range of 0°C to 70°C. This switch is designed for surface mount applications and is packaged in a SOIC package type. The MAX328CWE-T is not RoHS compliant and contains lead, making it a non-lead-free component.
Maxim MAX328CWE-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX328CWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
