8x1 Multiplexer IC, Surface Mount, SOIC package. Features single or dual supply operation with a minimum dual supply voltage of 5V and a maximum of 18V, and a minimum single supply voltage of 10V up to a maximum of 30V. Offers a maximum power dissipation of 750mW and an on-state resistance of 3.5kR. Operates with a supply current of 4.5uA and a propagation delay of 1500ns. This RoHS compliant component is designed for a wide operating temperature range from -40°C to 85°C.
Maxim MAX328EWE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3.5kR |
| Operating Supply Current | 4.5uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1500ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX328EWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.