Maxim MAX3293AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3293AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.