Surface mount RS-422 buffer and line driver IC featuring a single transmitter. Operates with a 3.3V supply voltage (3.135V to 3.465V) and supports data rates up to 2.5Mbps. Housed in a compact SOT-23-6 package with dimensions of 3mm (length) x 1.75mm (width) x 1.3mm (height). Offers a wide operating temperature range from -40°C to 125°C.
Maxim MAX3294AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 2.5Mbps |
| Height | 1.3mm |
| Interface | RS-422 |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654.1mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1300ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3294AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.