Surface mount bus transceiver IC, SOT-23-6 package, supporting RS-422 and RS-485 interfaces. Features a single driver and transmitter with a 20Mbps data rate. Operates from a 3.135V to 3.465V supply voltage, with a typical 3.3V operating voltage and 5mA supply current. Offers 250mA output current and 3V output voltage. Extended temperature range from -40°C to 125°C. RoHS compliant.
Maxim MAX3295AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Height | 1.1mm |
| Interface | RS-422, RS-485 |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 250mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3295AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.