Dual 4x1 multiplexer IC, surface mountable in a 16-pin SOIC package. Features a 4PST throw configuration with two independent 4x1 multiplexer circuits. Operates with single or dual supplies, supporting a voltage range from 5V to 30V. Offers a maximum power dissipation of 750mW and an on-state resistance of 3.5kR. This lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Maxim MAX329EWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 3.5kR |
| Operating Supply Current | 4.5uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX329EWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.