The MAX329MJE is a 16-pin dual-supply voltage supervisor from Maxim, operating between -55°C and 125°C. It has a nominal supply voltage range of 5V to 18V and a negative supply voltage range of -15V. The device is packaged in a DIP-16 format and is designed for military temperature grade applications.
Maxim MAX329MJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX329MJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.