Maxim MAX3301EETJ+T technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3301EETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.