
Full-duplex RS232 transceiver IC supporting data rates up to 460Kbps. Features one driver and one receiver, with 4 total I/Os. Operates at a 5V supply voltage with a typical supply current of 250uA. Packaged in a 10-UMAX surface-mount UMAX case, this component is lead-free and RoHS compliant. Propagation delay is 0.15us, and receiver hysteresis is 500mV.
Maxim MAX3311CUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3311CUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
