
Full-duplex RS232 transceiver IC, operating at 460Kbps, features one driver and one receiver. This surface-mount component, housed in a UMAX package, supports a 5V operating supply voltage and exhibits a propagation delay of 0.15µs. With 4 I/Os, it offers 500mV receiver hysteresis and a low supply current of 250µA. Operating temperature range is 0°C to 70°C, and it is RoHS compliant, supplied on tape and reel.
Maxim MAX3311ECUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 460Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3311ECUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.