Maxim MAX3313CUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 460Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3313CUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
